Leeson 193337.60

193337-60 - Leeson 193337.60 4HP-3KW 1750RPM.DF100MD.TEFC.230/460V.3PH.60HZ.CONT.40C.1.15SF.B5


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Grainger
5PGJ4 Yes ··
USD
657.00 657.00 657.00 657.00 657.00
Zoro
G3547844 Yes ··
USD
647.13 647.13 647.13 647.13 647.13
Raptor Supplies
GR0539545 Yes ··
GBP
612.73 612.73 612.73 612.73 612.73
Walker Industrial
1625852 Yes ··
USD
489.46 489.46 489.46 489.46 489.46

Descriptions

Leeson Premium Efficiency Metric Motor, df100ld 193337.60 5pgj4. More details: Premium Efficiency Metric Motor, 3-phase, totally Enclosed Fan-cooled Enclosure, 4 Hp, 3 Kw, nameplate Rpm 1800, nema/iec Frame Df100ld, voltage 230/460v, 60/50 Hz, 3 Phase, full Load Amps 10.0/5.0, rigid Mounting, thermal Protection None, insulation Class F, service Factor 1.15, double Sealed Ball Bearings, frame Material Cast Iron, ambient Temperature 40 Degrees C, cw/ccw Rotation, nominal Efficiency 89.5 Percent, continuous Duty, 1400-1800
Grainger
193337-60 - Leeson 193337.60 4HP-3KW 1750RPM.DF100MD.TEFC.230/460V.3PH.60HZ.CONT.40C.1.15SF.B5
Walker Industrial
LEESON 193337.60 Premium Efficiency Metric Motor, DF100LD. More details: Premium Efficiency Metric Motor, 3-Phase, Totally Enclosed Fan-Cooled Enclosure, 4 HP, 3 kW, Nameplate RPM 1800, Frame DF100LD, Voltage 230/460, 60/50 Hz, 3 Phase, Full Load Amps 10.0/5.0, Face/Base Mounting, Thermal Protection None, Insulation Class F, Service Factor 1.15, Ball Bearings, Frame Material Cast Iron, Ambient Temperature 40 Degrees C, CW/CCW Rotation, Nominal Efficiency 89.5 Percent, Continuous Duty, 1701-1800, UL Recognized (E57948), CSA Certified (LR62104), CE, IEC and NEMA
Zoro
Premium Efficiency Metric Motor DF100LD - GR0539545
Raptor Supplies

Images

Alternate Names

LEESON ELECTRIC MOTORS 193337.60
LEESON ELECTRIC 193337.60
Leeson Electric Corp 193337.60

Search for other parts like 193337. »