Phoenix Contact 1933260

Pin Strip 5mm 16AWG 320V 12A 10 Position COMBICON PST Series | Phoenix Contact 1933260
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Weight1.700008 g
Technical
Current16 A
Current Rating12 µA
Max Current Rating12 A
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)400 V
Dimensions
Depth2.8 mm
Length50 mm
Pitch5 mm
Width45 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1933260.

Electro Sonic
Datasheet8 pages4 years ago
Upverter
Datasheet4 pages14 years ago
MRO Stop
Datasheet4 pages12 years ago
Burklin Elektronik
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-4.96%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1933260.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1933260 provided by its distributors.

Pin Strip 5mm 16AWG 320V 12A 10 Position COMBICON PST Series | Phoenix Contact 1933260
Pin header Manufacturer Article n°: 1933260 Pitch: 5 mm Poles: 10
Headers & Wire Housings 10 Pos 5mm pitch Thru Hole Pin Strip
Pin header, 10 pole, pitch 5 mm, straight, black, 1933260
Phoenix Contact Stiftconnector PST 1,3/10-5,0 - 1933260
Conn Unshrouded Header M 10 POS 5mm Solder ST Thru-Hole
French Electronic Distributor since 1988
1933260 Phoenix Contact PST 1.3/10-5.0 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 10, Color: black, Assembly: Soldering Manufacturer Part # 1933260 Manufacturer: Phoenix Contact Weight: 0.004 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Weight1.700008 g
Technical
Current16 A
Current Rating12 µA
Max Current Rating12 A
Number of Contacts10
Number of Levels1
Number of Poles10
Number of Positions10
Number of Positions Per Level10
Number of Rows1
OrientationStraight
TerminationSolder
Voltage300 V
Voltage Rating250 V
Voltage Rating (DC)400 V
Dimensions
Depth2.8 mm
Length50 mm
Pitch5 mm
Width45 mm
Wire Gauge (Max)12 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1933260.

Electro Sonic
Datasheet8 pages4 years ago
Upverter
Datasheet4 pages14 years ago
MRO Stop
Datasheet4 pages12 years ago
Burklin Elektronik
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant