Leeson 193307.60

193307-60 - Leeson 193307.60 5.5HP.4kW 1750RPM.DF112M.TEFC.230/460V.3PH.60HZ.CONT.40C.1.15SF.B3


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Walker Industrial
1625823 Yes ··
USD
522.29 522.29 522.29 522.29 522.29
Raptor Supplies
GR0539547 Yes ··
GBP
662.25 662.25 662.25 662.25 662.25
MRO Supply
2527707 Yes ··
USD
431.60 431.60 431.60 431.60 431.60
Grainger
5PGJ6 Yes ··
USD
717.00 717.00 717.00 717.00 717.00
Zoro
G4500334 Yes ··
USD
626.02 626.02 626.02 626.02 626.02

Descriptions

Premium Efficiency Metric Motor DF112M - GR0539547
Raptor Supplies
193307-60 - Leeson 193307.60 5.5HP.4kW 1750RPM.DF112M.TEFC.230/460V.3PH.60HZ.CONT.40C.1.15SF.B3
Walker Industrial
193307.60 4/5.5HP 1750RPM.DF
MRO Supply
Leeson Premium Efficiency Metric Motor, df112m 193307.60 5pgj6. More details: Premium Efficiency Metric Motor, 3-phase, totally Enclosed Fan-cooled Enclosure, 5-1/2 Hp, 4 Kw, nameplate Rpm 1800, nema/iec Frame Df112m, voltage 230/460v, 60/50 Hz, 3 Phase, full Load Amps 14.0/7.0, rigid Mounting, thermal Protection None, insulation Class F, service Factor 1.15, double Sealed Ball Bearings, frame Material Cast Iron, ambient Temperature 40 Degrees C, cw/ccw Rotation, nominal Efficiency 89.5 Percent, continuous Duty, 1400-1800
Grainger
LEESON 193307.60 Premium Efficiency Metric Motor, DF112M. More details: Premium Efficiency Metric Motor, 3-Phase, Totally Enclosed Fan-Cooled Enclosure, 5-1/2 HP, 4 kW, Nameplate RPM 1800, Frame DF112M, Voltage 230/460, 60/50 Hz, 3 Phase, Full Load Amps 14.0/7.0, Rigid Base Mounting, Thermal Protection None, Insulation Class F, Service Factor 1.15, Ball Bearings, Frame Material Cast Iron, Ambient Temperature 40 Degrees C, CW/CCW Rotation, Nominal Efficiency 89.5 Percent, Continuous Duty, 1701-1800, UL Recognized (E57948), CSA Certified (LR62104), CE, IEC and NEMA
Zoro

Images

Alternate Names

LEESON ELECTRIC MOTORS 193307.60
LEESON ELECTRIC 193307.60
Leeson Electric Corp 193307.60

Search for other parts like 193307. »