TE Connectivity 1932638-3

Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingTape & Reel
TerminationSMD/SMT
Dimensions
PCB Thickness1.2 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1932638-3.

TE Connectivity
Technical Drawing3 pages8 years ago
Technical Drawing4 pages8 years ago
ShanghaiCT
Datasheet4 pages8 years ago
Technical Drawing1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1932638-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1932638-3 provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port T/R
Usb 2.0 Type A Receptacle Smt |Amp Te Connectivity 1932638-3
Connector USB 2.0 TYPE A RECEPTACLE SMT
USB CONN, 2.0 TYPE A RCPT, 4POS, SMT
Std USB Type A, R/A, SMT, Offset
CONN RCPT USB2.0 TYPEA 4P SMD RA
Std USB Type A, R/A, SMT, Offset USB Connector Type: A USB Version: 2.0 Connector Profile: Standard Connector & Housing Type: Receptacle PCB Mount Location: Top A 2.0 Standard Receptacle | Usb Connector | Part Number: 1932638-3 | Internal Number: 1932638-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1932638-3 .

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
PlatingTin
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Max RMS Current1 A
Min Operating Temperature-67 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingTape & Reel
TerminationSMD/SMT
Dimensions
PCB Thickness1.2 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1932638-3.

TE Connectivity
Technical Drawing3 pages8 years ago
Technical Drawing4 pages8 years ago
ShanghaiCT
Datasheet4 pages8 years ago
Technical Drawing1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago