Phoenix Contact 1932517

Connector; PCB Terminal Block; 125A; 100V; 4 positions; MKDSP 25/ 4-15 00-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Weight86.12999 g
Technical
Current115 A
Current Rating125 A
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Dimensions
Height39 mm
Pitch15 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)2 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1932517.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet17 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages11 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-3.06%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1932517.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1932517 provided by its distributors.

Connector; PCB Terminal Block; 125A; 100V; 4 positions; MKDSP 25/ 4-15 00-F
PCB terminal, 4 pole, pitch 15 mm, AWG 20-2, 125 A, screw connection, green, 1932517
PC terminal block, Nominal current: 125 A, Nom. voltage: 1000 V, Pitch: 15 mm, Number of positions: 4, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 ø, Color: green, An opening is made in the area around the mounting flange. The flanges are fastened to the device with bolts to support the MKDSP 25.
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDSP 25/..-F, pitch: 15 mm, connection method: Screw connection with tension sleeve, screw head form: Z2L Slotted Pozidriv, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 4, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the terminal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Weight86.12999 g
Technical
Current115 A
Current Rating125 A
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Dimensions
Height39 mm
Pitch15 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)2 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1932517.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet17 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages11 years ago
MRO Stop
Datasheet5 pages12 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant