Weidmuller 1930290000

Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62HP/04/90G 3.5SN BK BX - 1930290000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins4
Technical
Current Rating41 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1930290000.

Burklin Elektronik
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages5 years ago
Newark
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+156%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1930290000.

Related Parts

Descriptions

Descriptions of Weidmuller 1930290000 provided by its distributors.

Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62HP/04/90G 3.5SN BK BX - 1930290000
TERMINAL BLOCK, HEADER, 4POS, THT; Gender: Header; Pitch Spacing: 7.62mm; No. of Positions: 4Ways; Rated Current: 41A; Rated Voltage: 1kV; Block Orientation: Through Hole Right Angle; Product Range: OMNIMATE Power SV Series; SVHC: No SVHC (15-Jan-2018)
SV 7.62HP/04/90G 3.5SN BK BX. PCB plug-in connector, male header, closed side, Solder connection, 7.62 mm, No. of poles: 4, 90°, Solder pin length (l): 3.5 mm, tinned, Black, Box GTIN (EAN): 4032248580163
Mounting Type = Through Hole / Gender = Header / Pitch mm = 7.62 / Poles = 4 / Current Rating A = 57 / Voltage Rating kV = 1 / Legend = None / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 130 / Orientation = Right Angle / Wire Connection Method = Solder / Series = SV 7.62HP

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins4
Technical
Current Rating41 A
Number of Poles4
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1930290000.

Burklin Elektronik
Datasheet7 pages6 years ago
Electro Sonic
Datasheet6 pages5 years ago
Newark
Datasheet6 pages6 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
RoHSCompliant