Amphenol Spectra-Strip 193.3005.068

Ribbon Cable, 68, 30 AWG, 0.072 mm , 0.635 mm, 250 ft, 76.2 m

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
01M9970 0 ··
USD
12.64 12.64 10.51 9.06 9.06
Farnell
1207471 0 ··
GBP
8.14 8.14 8.14 8.14 8.14
element14 APAC
1207471 0 ··
NZD
18.22 18.22 18.22 18.22 18.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
193.3005.068 Contact ··

Descriptions

RIBBON CABLE, 68WAY, PER M
element14 APAC
Ribbon Cable, 68, 30 AWG, 0.072 mm , 0.635 mm, 250 ft, 76.2 m
Newark
RIBBON CABLE, 68WAY, PER M
Farnell

Technical Specifications

Pin Pitch 635 µm
Color Gray
REACH SVHC Compliance No SVHC
Insulation Resistance 10 GΩ
RoHS Compliant
Current Rating 800 mA
Jacket Material Thermoplastic Elastomer (TPE)
Voltage Rating (DC) 150 V
Voltage Rating (AC) 150 V
Conductor Material Tinned Copper
Wire Gauge 30 AWG

Documents

Farnell
Datasheet 1 page
Datasheet 1 page

Alternate Names

AMPHENOL SPECTRA 193.3005.068
AMPHENOL SPECTRA-STR 193.3005.068

Search for other parts like 193. »