CML Innovative Technologies 192A035W

Indicator,Pnl-Mnt;LED IND 10MM 24VDC WHT.SUNLHT, BRIGHT CHROME

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
93K6720 0 ··
USD
8.35 8.35 8.35
Allied Electronics
70011649 11 Buy Now »
USD
11.03 11.03 9.95 8.21 8.21
Farnell
1842923 0 ··
GBP
14.35 12.96 11.53 9.51 9.51

Descriptions

LED Lamp; Bulb Size:10mm; LED Color:White; Forward Current:17mA; Forward Voltage:24V; Color:White; Leaded Process Compatible:No; Lens Color:White Diffused; Lens Style:Round; Lens Width:16" ;RoHS Compliant: Yes
Newark
LED Indicators; Indicator type; sunlight visibility; Mounting type: with bezel; Lens type: round; Lens size: 10mm; Op. voltage (V): 24V AC/DC; Indicator color: white
Relay Specialties
LED INDICATOR, 24VDC, SATIN, WHITE; LED / Lamp Size:10mm; LED Colour:White; Typ Luminous Intensity:29650mcd; Forward Current:17mA; Voltage, Vf Max:24V; Operating Temperature Range:-20°C to +50°C; Bezel Diameter:16mm; Case Style:Dome-top; External Diameter:16.0mm; Fixing Hole Diameter:14.5mm; IP Rating:IP67; Length Behind Bezel:38.5mm; Luminance:29650cd/m²; Material:Brass; Mounting Type:Panel; Operating Current DC:17mA; Plating:Bright Chrome; Temp, Op. Max:50°C; Temp, Op. Min:-20°C; Terminal Type:2.8mm x 0.8mm; Thread Pitch:1mm; Thread Size:M14; Voltage Rating, DC:24V; Voltage, Reverse Protection:80V; Voltage, Supply DC:24V; Voltage, Vf Typ:24V
Farnell
Indicator,Pnl-Mnt;LED IND 10MM 24VDC WHT.SUNLHT, BRIGHT CHROME
Allied Electronics

Technical Specifications

Operating Voltage 24 V
REACH SVHC Compliance No SVHC
Material Brass
Lens Color White
Forward Voltage 12 V
RoHS Compliant
Voltage Rating (DC) 24 V
Color White
Mounting Type Solder
Luminous Intensity 1.35 cd

Documents

Farnell
Datasheet 1 page 7 years ago
element14
Datasheet 1 page 7 years ago
Datasheet 1 page
Relay Specialties
Datasheet 2 pages 10 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 7 years ago

Images

Alternate Names

CML 192A035W
CML INNOVATIVE 192A035W
CML Innovative Technologies Inc 192A035W
CML Innovative Technologi 192A035W
CHICAGO MINIATURE LIGHTING LLC 192A035W
CML TECHNOLOGIES GMBH CO KG 192A035W
CHICAGO MINIATURE LIGHTING LLC (VA) 192A035W
CML Technologies 192A035W
cml innovative technology 192A035W
CML Innovative Tech 192A035W
CML Technologies GmbH & Co KG 192A035W
chicago minlamp 192A035W
CML INNOVATIVE TECHNOLOGY INC 192A035W
CHIC_MIN 192A035W
Innovative Technologies 192A035W

Search for other parts like 192A »