Weidmuller 1928500000

Weidmüller OMNIMATE Power - series BV/SV 7.62H BVL 7.62HP/02/90SFI 3.5SN BK BX - 1928500000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins2
Technical
Current Rating35 A
Number of Poles2
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1928500000.

Burklin Elektronik
Datasheet9 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1928500000.

Related Parts

Descriptions

Descriptions of Weidmuller 1928500000 provided by its distributors.

Weidmüller OMNIMATE Power - series BV/SV 7.62H BVL 7.62HP/02/90SFI 3.5SN BK BX - 1928500000
1928500000 - Weidmuller PCB Components BVL 7.62HP/02/90SFI 3.5SN BK BX Sold in a pack of 100
Connector Power Female 2 Position 7.62mm Solder Right Angle Through Hole Black Box
Socket header, 2 pole, pitch 7.62 mm, angled, black, 1928500000
TERM BLOCK HDR 2POS 90DEG 7.62MM
BVL 7.62HP/02/90SFI 3.5SN BK BX. PCB plug-in connector, female header, Screw/clip-on flange, reversed, Solder connection, 7.62 mm, No. of poles: 2, 90°, Solder pin length (l): 3.5 mm, tinned, Black, Box GTIN (EAN): 4032248577729

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Insulation MaterialNylon
Number of Pins2
Technical
Current Rating35 A
Number of Poles2
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1928500000.

Burklin Elektronik
Datasheet9 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
RoHSCompliant