TE Connectivity / AMP 192161-1

Connector Accessories Thread Mount Socket Pin Brass Plated Silver 60A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountSocket
PlatingSilver
Underplate MaterialNickel
Weight5.9534 g
Technical
Circuit ApplicationPower
Connector SystemBus Bar-to-Bus Bar
Connector TypePin
Contact Current Rating60 A
Contact StylePin
Current Rating60 A
Diode TypePIN
Max Current Rating60 A
Max Operating Temperature200 °C
Min Operating Temperature-196 °C
PackagingBulk
Plating Thickness5 µm
TerminationScrew

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 192161-1.

Future Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 192161-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 192161-1 provided by its distributors.

Connector Accessories Thread Mount Socket Pin Brass Plated Silver 60A
4Mm Threaded Pin Rohs Compliant: Yes |Amp Te Connectivity 192161-1
Heavy Duty Power Connectors 4MM THREADED PIN
Connector Accessories Pin Straight Package
SOLIS SP SPD22-16COM22-18MIL891 | TE Connectivity 192161-1
4MM THREADED PIN CONN PIN 4MM THR SILVER 60AMP
4MM THREADED PIN Power Contact Type: Contact Operating Voltage: 250 VAC Operating Voltage: 250 VDC Contact Mating Area Plating Material: Silver Connector System: Bus Bar-to-Bus Bar Contact 250 VAC 250 VDC Silver | Power Contact | Part Number: 192161-1 | Internal Number: 192161-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountSocket
PlatingSilver
Underplate MaterialNickel
Weight5.9534 g
Technical
Circuit ApplicationPower
Connector SystemBus Bar-to-Bus Bar
Connector TypePin
Contact Current Rating60 A
Contact StylePin
Current Rating60 A
Diode TypePIN
Max Current Rating60 A
Max Operating Temperature200 °C
Min Operating Temperature-196 °C
PackagingBulk
Plating Thickness5 µm
TerminationScrew

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 192161-1.

Future Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Reach Statement1 page5 years ago