Amphenol RF 192102

Connector RF FME Straight Crimp Jack for RG-58 LMR-195 50 Ohm | Amphenol RF 192102
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
Housing ColorSilver
MountCable, Free Hanging
Weight4.621993 g
Technical
Connector TypeCoaxial, Socket
Fastening TypeThreaded
Frequency1 GHz
Impedance50 Ω
Max Frequency1 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF 192102.

Farnell
Datasheet1 page20 years ago
TME
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page12 years ago

Inventory History

3 month trend:
+8.90%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 192102.

Related Parts

Descriptions

Descriptions of Amphenol RF 192102 provided by its distributors.

Connector RF FME Straight Crimp Jack for RG-58 LMR-195 50 Ohm | Amphenol RF 192102
FME Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
RF COAXIAL CABLE MOUNT CONNECTOR
Conn FME 0Hz to 1GHz 50Ohm Crimp ST Cable Mount RCP Gold Bulk
RF CONNECTOR, FME, STRAIGHT JACK, CABLE; Connector Type: FME Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG58A, RG58B, RG58C, RG141, RG303, LMR195, Belden B7806A, 9907; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Frequency Max: 1GHz; Connector Mounting: Cable Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018)
FME socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 192102
CONN FME JACK STR 50 OHM CRIMP

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192102.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolyoxymethylene
Housing ColorSilver
MountCable, Free Hanging
Weight4.621993 g
Technical
Connector TypeCoaxial, Socket
Fastening TypeThreaded
Frequency1 GHz
Impedance50 Ω
Max Frequency1 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol RF 192102.

Farnell
Datasheet1 page20 years ago
TME
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant