Try the Octopart BOM Tool! Ad
octopart.com

Molex 19198-0019

Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp?‘????‘ Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
19198-0019 607 Buy Now »
USD
0.125 0.125
Newark
55H5426 6 Buy Now »
USD
0.181 0.181 0.166 0.153 0.153
TTI
19198-0019 6,925 Buy Now »
USD
0.158 0.158 0.158
Heilind Electronics
MOL19198-0019 4,538 Buy Now »
USD
0.158 0.158 0.158 0.158 0.131
Mouser
538-19198-0019 0 ··
USD
0.330 0.304 0.223 0.159 0.159
Allied Electronics
70091066 800 Buy Now »
USD
0.323 0.323 0.265 0.221 0.195
Onlinecomponents.com
191980019 365 Buy Now »
USD
0.159 0.159 0.139 0.136 0.107
Chip One Stop Global
C1S516500448371 1,214 Buy Now »
USD
0.543
Master Electronics
191980019 242 ··
USD
0.159 0.159 0.139 0.136 0.107
Interstate Connecting Components
19198-0019 4,538 Buy Now »
Heilind Asia
MOL19198-0019 0 ··
Farnell
1689748 6 Buy Now »
GBP
0.353 0.277 0.176 0.143 0.143
element14 APAC
1689748 881 Buy Now »
SGD
0.492 0.453 0.333 0.237 0.237
Electro Sonic
191980019 1,214 Buy Now »
USD
0.169 0.169 0.147 0.144 0.113
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
19198-0019 132 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Quest
19198-0019 198 Buy Now »
USD
0.852 0.426 0.256 0.170 0.170
PSC Electronics
19198-0019 10 Buy Now »
Abacus Technologies
19198-0019 1,718 ··
Tencell
19198-0019 3,265 Buy Now »
USD
0.309 0.309 0.309 0.303 0.303
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
19198-0019 Contact ··

Descriptions

Avikrimp™ Spade Tongue Terminal for 14-16 AWG Wire
Molex
SPADE AVIKRIMP BB82408
Master Electronics
SPADE AVIKRIMP (BB-824-08)
Heilind Electronics
Avikrimp Nylon Insulated Terminals SPADE TERM
Mouser
TERMINAL, SPADE/FORK, #8, CRIMP, BLUE
Farnell
TERMINAL, SPADE/FORK, #8, CRIMP, BLUE; C; TERMINAL, SPADE/FORK, #8, CRIMP, BLUE; Connector Type:Fork / Spade Tongue; Series:Avikrimp; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):16AWG to 14AWG; Contact Material:Copper; Stud Size:#8
element14 APAC
SPADE AVIKRIMP (BB-824-08)
Heilind Asia
Terminal; Connector Type:Spade; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):16-14; Insulator Material:Nylon; Series:19198; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Stud Size:#8 ;RoHS Compliant: Yes
Newark
MOLEX 19198-0019 / CONN FORK #8 SCREW 14-16AWG
ExcessParts.Net
SPADE AVIKRIMP (BB-824-08)
Interstate Connecting Components
19198 Series Insulated Crimp Spade Conn, 16 - 14 AWG, M4 (#8), Blue Nylon
Allied Electronics
SPADETONG AVIKRIMP #8 AWG 1
Onlinecomponents.com
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp?‘????‘ Loose Piece
Chip One Stop Global
FORK-TRM|16-14|#08 |NYL|BLU
TTI
Spade Tongue Terminal 14-16AWG 20.4mm 7.7mm Tin Avikrimp™ Loose Piece
Verical

Technical Specifications

Termination Style Spade
Contact Material Copper
Gender Female
Wire Gauge 16 AWG
Flammability Rating UL 94 V-0
Lifecycle Status Active
ELV Compliant Compliant
Halogen Free Status Not Reviewed
Color Blue
Insulation Material Nylon
RoHS Compliant
Contact Plating Tin
Size-Width 7.747 mm
Packaging Bag
Orientation Straight
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet, Technical Drawing 1 page 12 years ago
Molex
Datasheet 1 page 3 years ago
Farnell
Datasheet 1 page 4 years ago
Newark
Datasheet 1 page 2 years ago
Datasheet 1 page 3 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 2 years ago
Arrow
Datasheet 2 pages 8 years ago
element14
Datasheet 1 page 12 years ago
Electro Sonic
Datasheet 1 page 1 year ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 19198-0019
MOL 19198-0019
MLX 19198-0019
MOLE 19198-0019
MOLX 19198-0019
MOLEX INCORPORATED 19198-0019
MOLEX CONNECTOR CORPORATION 19198-0019
MOLEX CONNECTOR CORP 19198-0019
MOLEX HONG KONG CHINA LTD 19198-0019
MOLEX ELECTRONICS 19198-0019
MXA 19198-0019
MOLEX PREMISE NETWORK 19198-0019
MOLEX INTERCONNECT GMBH 19198-0019
MOLEX GMBH 19198-0019
Molex Taiwan Ltd 19198-0019
MOLEX INDUSTRIAL 19198-0019
MOELX 19198-0019
MOLEX INTERCONNECT 19198-0019
MOLEX ELEKTRONIK GMBH 19198-0019
MOLEX CONNECTOR 19198-0019
MOLEX-ETC 19198-0019
GWCONNECT BY MOLEX 19198-0019
MOLEX / Rohs 19198-0019
MOLEX JAPAN COMPANY LIMITED 19198-0019
MOLEX INDUSTRIAL HDC 19198-0019
Molex, LLC 19198-0019

Search for other parts like 19198- »