Molex 19160-0042

Yellow Twist Lock (tl-y)spm Tl-y 22-10 AWG | Molex Woodhead/brad 19160-0042
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact PlatingTin
Insulation MaterialNylon
MaterialThermoplastic
PlatingTin
Technical
GenderFemale
InsulationInsulated
Schedule B8536904000
TerminationScrew
Voltage Rating600 V
Dimensions
Inside Diameter6.1 mm
Length24.1 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19160-0042.

Molex
Technical Drawing1 page18 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page2 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-6.57%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19160-0042.

Related Parts

Descriptions

Descriptions of Molex 19160-0042 provided by its distributors.

YELLOW TWIST LOCK (TL-Y)SPM TL-Y 22-10 AWG | Molex Woodhead/Brad 19160-0042
Splice Terminal 10-22AWG Copper Yellow 24.1mm Tin Bag
Avikrimp Nylon Insulated Terminals TWIST LOCK SPLICE 10-22 AWG
5 mm2, COPPER ALLOY, WIRE TERMINAL
19160-0042 CONN SPLICE TWIST LOCK 10-22AWG RoHS
Twist Lock Wire Connector Yellow 18 To 10 GA
Terminals WNUT-SPL 22+10-4X14 NYL YEL
2210 AWG YELLOW TWIST LOCK TLYSPM
CONN WIRE NUT 10-22 AWG TWIST ON

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191600042
  • 19160-0042-
  • 191600042

Technical Specifications

Physical
ColorYellow
Contact PlatingTin
Insulation MaterialNylon
MaterialThermoplastic
PlatingTin
Technical
GenderFemale
InsulationInsulated
Schedule B8536904000
TerminationScrew
Voltage Rating600 V
Dimensions
Inside Diameter6.1 mm
Length24.1 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19160-0042.

Molex
Technical Drawing1 page18 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page2 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago