Molex 19160-0040

Twist Lock Splice for 14-22 AWG Wire, Blue, TL-B | Molex Woodhead/Brad 19160-0040
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
Insulation MaterialNylon
MaterialThermoplastic
PlatingTin
Technical
GenderFemale
InsulationInsulated
Number of Contacts3
PackagingBox
Schedule B8536904000
TerminationScrew
Voltage Rating300 V
Dimensions
Inside Diameter4.06 mm
Length17.5 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19160-0040.

Molex
Technical Drawing1 page18 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-13.79%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19160-0040.

Descriptions

Descriptions of Molex 19160-0040 provided by its distributors.

Twist Lock Splice for 14-22 AWG Wire, Blue, TL-B | Molex Woodhead/Brad 19160-0040
Splice Terminal 14-22AWG Copper Blue 17.5mm Tin Bag
1.3 mm2, COPPER ALLOY, WIRE TERMINAL
Twist Lock Wire Connector Blue 22 To 14 GA
Splices TWIST LOCK SLPICE 14-22AWG
CONN WIRE NUT 14-22 AWG TWIST ON
Terminal, Closed End Splice-Blu, 14Awg; Product Range:19160 Series; Termination:Twist On; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:-; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19160-0040

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191600040
  • 191600040

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
Insulation MaterialNylon
MaterialThermoplastic
PlatingTin
Technical
GenderFemale
InsulationInsulated
Number of Contacts3
PackagingBox
Schedule B8536904000
TerminationScrew
Voltage Rating300 V
Dimensions
Inside Diameter4.06 mm
Length17.5 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19160-0040.

Molex
Technical Drawing1 page18 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago