Amphenol 191-2801-160

Flat Cable 60Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance45.92 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors60
Number of Cores60
Number of Strands7
PackagingTape & Reel
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat Flex
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth76.2 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Width76.2 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-160.

TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 191-2801-160.

Related Parts

Descriptions

Descriptions of Amphenol 191-2801-160 provided by its distributors.

Flat Cable 60Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Wire And Cable, 60 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300V 30.48m Automotive
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 60 COND. GRAY RIBBON
Ribbon Cable, Spectra Zipr Planar, 60, 28 Awg, 0.072 Mm , 1.27 Mm Rohs Compliant: Yes |Amphenol Spectra-Strip 191-2801-160
RIBBON CABLE, 60WAY, 30.5M; Cable Shielding:Unscreened; No. of Cores:60Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 60 Rated voltage: 300 VAC/VDC
RIBBON CABLE, 60WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 60Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Grey; Cable Width: 76.2mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: Spectra-Zip 191-2801 Series; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Approval Category: Style 2651; Cable Type: Flat (Ribbon); Cable UL Style Number: UL2651; Capacitance: 45.9pF/m; Colour: Grey; Conductor Make-up: 7/36AWG; Current Rating: 1A; Impedance: 105ohm; Inductance: 0.59µH/m; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -20°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 191-2801-160.

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance45.92 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors60
Number of Cores60
Number of Strands7
PackagingTape & Reel
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat Flex
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth76.2 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Width76.2 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-160.

TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant