Amphenol 191-2801-150

Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialPVC
MountCable
Technical
Capacitance46 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors50
Number of Cores50
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth63.5 mm
Height62.23 mm
Lead Pitch1.27 mm
Length30.48 m
Thickness889 µm
Width63.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-150.

TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 191-2801-150.

Related Parts

Descriptions

Descriptions of Amphenol 191-2801-150 provided by its distributors.

Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
Wire And Cable, 50 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 50 COND. GRAY RIBBON
RIBBON CABLE, 50WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 50Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Colour: Grey; Cable Width: 63.5m
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 50 Rated voltage: 300 VAC/VDC
Flat Cable, 50 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:50Conductor; Wire Gauge:28Awg; Conductor Area Csa:0.072Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |Amphenol Spectra-Strip 191-2801-150

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 191-2801-150.

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialPVC
MountCable
Technical
Capacitance46 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors50
Number of Cores50
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth63.5 mm
Height62.23 mm
Lead Pitch1.27 mm
Length30.48 m
Thickness889 µm
Width63.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-150.

TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Halogen FreeNot Halogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant