Amphenol 191-2801-126

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialPVC
MountCable
Technical
Capacitance14 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors26
Number of Cores26
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth33.02 mm
Height31.75 mm
Lead Pitch1.27 mm
Length30.48 m
Width33.02 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-126.

Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 191-2801-126.

Related Parts

Descriptions

Descriptions of Amphenol 191-2801-126 provided by its distributors.

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
Wire And Cable, 26 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 26 COND. GRAY RIBBON
RIBBON CABLE, 26CORE, 28AWG, 30.5M; Cable Shielding:Unscreened; No. of Cores:26Core; Wire Gauge:28AWG; Conductor Area CSA:0.072mm²; Reel Length
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 26 Rated voltage: 300 VAC/VDC
Flat Cable, 26 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:26Conductor; Wire Gauge:28Awg; Conductor Area Csa:0.072Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |Amphenol Spectra-Strip 191-2801-126
RIBBON CABLE, 26CORE, 28AWG, 30.5M; Cable Shielding: Unscreened; No. of Cores: 26Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Colour: Grey; Cable Width: 33.02mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: Spectra-Zip 191-2801 Series; SVHC: No SVHC (15-Jan-2019); Capacitance: 45.9pF/m; Current Rating: 1A; Impedance: 105ohm; Insulation Resistance: 10000Mohm; Operating Temperature Max: 105°C

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 191-2801-126.
  • 1912801126

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MaterialPVC
MountCable
Technical
Capacitance14 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors26
Number of Cores26
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth33.02 mm
Height31.75 mm
Lead Pitch1.27 mm
Length30.48 m
Width33.02 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 191-2801-126.

Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Halogen FreeNot Halogen Free
REACH SVHCNo SVHC
RoHSCompliant