Amphenol Spectra-Strip 191-2801-120

20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, 30m, Series Spectra-Strip

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
78K6415 9 Buy Now »
USD
52.25 42.83 37.98 37.98 37.98
31Y5821 54 Buy Now »
USD
47.47 47.47 39.08 37.76 37.76
Chip One Stop Japan
C1S116700038136 2,948 Buy Now »
USD
62.40 53.30 41.90 36.60 36.60
TTI
191-2801-120 15,300 Buy Now »
USD
0.288 0.288 0.288
Mouser
523-191-2801-120 13 Buy Now »
USD
43.41 37.52 34.82 34.82 34.82
Allied Electronics
70111283 10 Buy Now »
USD
44.18 37.82 37.82 37.82 37.82
Onlinecomponents.com
1912801120 103 Buy Now »
USD
63.11 59.45 52.59 52.59 52.59
Chip One Stop Global
C1S116700038136 2,978 Buy Now »
USD
61.30 52.40 41.10 35.90 35.90
Heilind Electronics
SPA191-2801-120 500 Buy Now »
USD
0.610 0.505 0.490
Master Electronics
1912801120 90 ··
USD
63.11 59.45 52.59 52.59 52.59
Avnet
191-2801-120 0 ··
USD
0.453 0.402
Interstate Connecting Components
191-2801-120 500 Buy Now »
Heilind Asia
SPA191-2801-120 0 ··
Distrelec
191-2801-120 2,978 Buy Now »
EUR
1.99 1.91 1.84 1.84 1.84
Electro Sonic
1912801120 103 Buy Now »
USD
66.90 63.02 55.75 55.75 55.75
Avnet Europe
191-2801-120 2 Buy Now »
USD
44.13 32.10 25.22 25.22 25.22
RS Components
7082056 59 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
191-2801-120 151 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
C Plus Electronics
191-2801-120 Yes ··
Abacus Technologies
1912801120 283 ··
TME
FLC-20/30-APE 28 Buy Now »
USD
36.77 25.15 25.15 25.15 25.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
191-2801-120 Contact Send RFQ »
Chip 1 Exchange
191-2801-120 Contact ··
XS Micro
191-2801-120 Contact ··

Descriptions

Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Chip One Stop Global
Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Avnet
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 20 COND. GRAY RIBBON
Mouser
20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, 30m, Series Spectra-Strip
Allied Electronics
Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray 300V 1A
Onlinecomponents.com
Planar/ribbon cable 1.27mm pitch 20 way
RS Components
AMPHENOL 191-2801-120 / RIBBON 20 COND 28 AWG IDC RAINBOW
ExcessParts.Net
RIBBON CABLE, 20 WAY, 30.5M, 28AWG, 300V
Newark
1.27mm; stranded; Cu; 20x28AWG; PVC; grey; 30,5m
TME
Ribbon Cable [Amphenol] 191-2801-120 Ribbon Cable
Distrelec
RIBBON CABLE, 20WAY, 28AWG, GREY, PER M
element14 APAC
RIBBON CABLE, 20WAY, 28AWG, GREY, PER M
Farnell
Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Chip One Stop Japan
SPECTRA-ZIP CABLE
TTI
Flat Cable 20Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Avnet Europe

Technical Specifications

Pin Pitch 1.27 mm
Shielding No
Size-Thickness 889 µm
RoHS Compliant
Jacket Material PVC
Voltage Rating (DC) 300 V
Wire Gauge 28 AWG
Current Rating 1 A
Capacitance 14 pF
REACH SVHC Compliance No SVHC
Size-Length 30.48 m
Insulation Material PVC
Insulation Resistance 10 GΩ
Conductor Material Tinned Copper
Color Gray
Voltage Rating (AC) 300 V
Number of Conductors 20

Documents

Mouser
Datasheet 1 page
Allied Electronics
Datasheet 1 page
Datasheet 1 page
Electro Sonic
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

AMPHENOL SPECTRA 191-2801-120
AMPHENOL SPECTRA-STR 191-2801-120

Search for other parts like 191- »