Amphenol Spectra-Strip 191-2801-116

Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance46 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors16
Number of Cores16
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth20.32 mm
Height19.05 mm
Lead Pitch1.27 mm
Length30.48 m
Thickness889 µm
Width20.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 191-2801-116.

TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Spectra-Strip 191-2801-116.

Related Parts

Descriptions

Descriptions of Amphenol Spectra-Strip 191-2801-116 provided by its distributors.

Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
191 Series Spectra-Zip planar cable. 28 AWG, 7/36 stranded tinned copper. 16 conductors, gray
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
cable, flat(planar), gray pvc insul w/1 red edge, 16 conductor, 28 awg stranded
Spectra-Zip .050" 1.27mm Flat Cable 100'SPOOL 16 COND. GRAY RIBBON
RIBBON CABLE, 16WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 16Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; Jacket Colour: Grey; Cable Width: 20.32
Flat / Ribbon Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.05"; No. of Conductors:16; Conductor Size AWG:28; Approval Bodies:UL, CSA ;RoHS Compliant: Yes
Ribbon Cable Cross-section AWG: 28 AWG Temperature range: -20 ... 105 °C Cable type: Ribbon Cable Conductor insulation: PVC Cross-section: 0.08 mm² Packaging: Sold by Reel Shielding: Unshielded Grid: 1.27 mm Impedance: 105 Ohm Original packaging: 30 m Poles: 16 Rated voltage: 300 VAC/VDC

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 191-2801-116.
  • 1912801116

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance46 pF
Current Rating1 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Current Rating1 A
Number of Conductors16
Number of Cores16
ShieldingUnshielded
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth20.32 mm
Height19.05 mm
Lead Pitch1.27 mm
Length30.48 m
Thickness889 µm
Width20.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 191-2801-116.

TME
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant