NorComp 191-025-213-571

Conn D-sub Rcpt 25POS Vert Sldr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
TerminationSolder
Dimensions
Height12.1 mm
Length53 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for NorComp 191-025-213-571.

DigiKey
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 191-025-213-571.

Descriptions

Descriptions of NorComp 191-025-213-571 provided by its distributors.

CONN D-SUB RCPT 25POS VERT SLDR

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions25
Number of Rows2
TerminationSolder
Dimensions
Height12.1 mm
Length53 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for NorComp 191-025-213-571.

DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant