Switchcraft 190A

SWC 190A Connectors > Audio - Video > Circular-Audio > XLR - Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialBrass
Contact PlatingNickel
Housing ColorSilver
Housing MaterialBrass
MountCable, Free Hanging
Number of Terminals3
Technical
Connector TypePlug
GenderMale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
ShieldingShielded
TerminationSolder
Dimensions
Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 190A.

Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 190A.

Related Parts

Descriptions

Descriptions of Switchcraft 190A provided by its distributors.

SWC 190A Connectors > Audio - Video > Circular-Audio > XLR - Connector
1/4" Stereo Heavy Duty Cable Mount Male Plug 2 Piece Handle with Seal; Product Range: -
Conn 1/4" Stereo Plug M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Plug Phone Solder Lug 0.25 in. | Switchcraft 190A
1/4" Stereo Heavy Duty Cable Mount Male Plug 2 Piece Handle With Seal; No. Of Contacts:-; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Brass Body Rohs Compliant: Yes |Switchcraft/conxall 190A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 190-A

Technical Specifications

Physical
Case/PackageMetal
Contact MaterialBrass
Contact PlatingNickel
Housing ColorSilver
Housing MaterialBrass
MountCable, Free Hanging
Number of Terminals3
Technical
Connector TypePlug
GenderMale
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
ShieldingShielded
TerminationSolder
Dimensions
Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 190A.

Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet1 page26 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant