CML Innovative Technologies 19050353

Indicator, Pnl-Mnt;LED;Red;8mm;24VDC;80mcd;Recessed Bezel;Satin Chrome

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M6098 816 Buy Now »
USD
3.56 3.56 2.95 2.55 2.55
Allied Electronics
70011594 339 Buy Now »
USD
2.91 2.91 2.63 2.05 2.05
Farnell
1105286 3,368 Buy Now »
GBP
4.70 4.70 2.13 1.68 1.37
element14 APAC 2
1105286 1,988 Buy Now »
SGD
4.20 4.20 3.54 3.00 3.00
461167 0 ··
SGD
6.08 6.08 3.82 3.03 2.85
Schukat
CML19050353 150 Buy Now »
EUR
2.06 1.32 1.32 1.32
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
19050353 Contact ··

Descriptions

LED 8mm 24V DC Recessed Bezel Red
Schukat
LED INDICATOR, 24V, HE-RED; LED / Lamp Size:5mm; LED Colour:HE Red; Typ Luminous Intensity:30mcd; Viewing Angle:80°; Forward Current:20mA; Voltage, Vf Max:24V; Operating Temperature Range:-25°C to +70°C; Approval Bodies:CE; Bezel Diameter:7mm; Case Style:Recessed; Current, If Max:22mA; External Diameter:9.5mm; Fixing Hole Diameter:8mm; Length Behind Bezel:36mm; Mounting Type:Panel; Plating:Bright Chrome; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Terminal Type:2.8mm x 0.8mm; Thread Pitch:0.75mm; Thread Size:M8; Tolerance, Operating Voltage +:10%; Tolerance, Operating Voltage -:10%; Voltage Rating, DC:24V; Voltage, Reverse Protection:5V; Voltage, Vf Typ:24V; Wavelength, Peak:660nm; Wavelength, Typ:660nm
Farnell
LED INDICATOR, 24V, HE-RED; Mounting Hole Dia:8mm; LED Colour:Red; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:80mcd; Approval Bodies:CE; Bezel Diameter:7mm; Body Plating:Bright Chrome; Bulb Size:5mm; External Diameter:9.5mm; Fixing Hole Diameter:8mm; Forward Current If Max:20mA; Forward Voltage VF Max:24V; LED / Lamp Size:5mm; LED Colour:HE Red; Length Behind Bezel:36mm; Luminous Intensity Typ:30mcd; Mounting Type:Panel; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Operating Voltage Tolerance +:10%; Operating Voltage Tolerance -:10%; Package / Case:Recessed; Peak Forward Current:22mA; Peak Wavelength:660nm; Reverse Protection Voltage:5V; Terminal Type:2.8mm x 0.8mm; Thread Pitch:0.75mm; Thread Size:M8; Voltage Rating VDC:24V; Voltage Vf Typ:24V; Wavelength Typ:660nm
element14 APAC
Indicator, Pnl-Mnt;LED;Red;8mm;24VDC;80mcd;Recessed Bezel;Satin Chrome
Allied Electronics
LED INDICATOR, 24V, HE-RED; LED / Lamp Size:5mm; LED Colour:HE Red; Typ Luminous Intensity:30mcd; Viewing Angle:80°; Forward Current:20mA; Voltage, Vf Max:24V; Operating Temperature Range:-25°C to +70°C; Approval Bodies:CE; Bezel ;RoHS Compliant: Yes
Newark

Technical Specifications

Viewing Angle 80 °
Luminous Intensity 80 mcd
RoHS Compliant
Current Rating 20 mA
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 24 V
Peak Wavelength 660 nm
Color Red
Mounting Type Panel Solder Tab
Forward Voltage 24 V
Operating Voltage 24 V
Size-Height 41 mm

Documents

Newark
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 2 pages 7 years ago
Datasheet 6 pages 11 years ago

Images

Alternate Names

CML 19050353
CML INNOVATIVE 19050353
CML Innovative Technologies Inc 19050353
CML Innovative Technologi 19050353
CHICAGO MINIATURE LIGHTING LLC 19050353
CML TECHNOLOGIES GMBH CO KG 19050353
CHICAGO MINIATURE LIGHTING LLC (VA) 19050353
CML Technologies 19050353
cml innovative technology 19050353
CML Innovative Tech 19050353
CML Technologies GmbH & Co KG 19050353
chicago minlamp 19050353
CML INNOVATIVE TECHNOLOGY INC 19050353
CHIC_MIN 19050353
Innovative Technologies 19050353

Search for other parts like 19050353 »