Molex 19005-0005

Quick Disconnect Terminal 0.250" 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
Schedule B8536904000
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth9.65 mm
Length22.6 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19005-0005.

RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
Datasheet1 page9 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages15 years ago
element14
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages1 year ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet1 page11 years ago
Jameco
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+38.53%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19005-0005.

Related Parts

Descriptions

Descriptions of Molex 19005-0005 provided by its distributors.

Quick Disconnect Terminal 0.250" 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece
InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Box
.250X.032FEM.FIQDCOUPLER(BB-2263) | Molex Woodhead/Brad 19005-0005
Krimptite Non-Insulated Terminals 14-16 AWG DISCONNECT
Terminals FREC-DSC 16-14 250X032 NYL BLU
FEMALE DISCONNECT, 6.35MM, 16-14AWG;
Female Disconnect, 6.35Mm, 16-14Awg, Blu; Product Range:Insulkrimp 19005 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 19005-0005

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190050005
  • 190050005
  • BB-2263
  • BB2263

Technical Specifications

Physical
Body MaterialBrass
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingBulk
Schedule B8536904000
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth9.65 mm
Length22.6 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19005-0005.

RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
Datasheet1 page9 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages15 years ago
element14
Datasheet1 page17 years ago
Sager Electronics
Datasheet2 pages1 year ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet1 page11 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago