Molex 19003-0056

InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Bag, Tab 4.75 x 0.81mm, Aqua
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountBox
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
OrientationStraight
Schedule B8536904000
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19003-0056.

Molex
Technical Drawing1 page10 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page20 years ago
Sager Electronics
Datasheet2 pages2 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+16.25%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19003-0056.

Related Parts

Descriptions

Descriptions of Molex 19003-0056 provided by its distributors.

InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Bag, Tab 4.75 x 0.81mm, Aqua
Quick Disconnect Terminal 14-16AWG Brass Blue F 19.81mm Electro Tin InsulKrimp™ Bag
FEMALE DISCONNECT, 4.75MM, 16-14AWG, BLU; Product Range: InsulKrimp 19003 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 16AWG; Wir

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190030056
  • 190030056
  • BB-2208
  • BB2208

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountBox
PlatingTin
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
OrientationStraight
Schedule B8536904000
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19003-0056.

Molex
Technical Drawing1 page10 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page20 years ago
Sager Electronics
Datasheet2 pages2 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Glow Wire CompliantCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago