Molex 19002-0002

Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536904000
TerminationCrimp
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.7 mm
Length22.6 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19002-0002.

Molex
Technical Drawing1 page14 years ago
Datasheet1 page14 years ago
element14
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page12 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+7.83%

Alternate Parts

Price @ 1000
$ 0.324
$ 0.261
$ 0.261
Stock
1,000,649
1,402,674
1,402,674
Authorized Distributors
16
19
19
Gender
Female
Female
Female
Wire/Cable Gauge
22 AWG
18 AWG
18 AWG
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Red
Red
Red

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 19002-0002.

Related Parts

Descriptions

Descriptions of Molex 19002-0002 provided by its distributors.

Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Mylar Tape
Quick Disconnect Terminal 18-22AWG Brass F 22.6mm 9.7mm Tin Avikrimp™ T/R
Quick Disconnect Terminal, Female Quick Disconnect, Avikrimp 19002 Series, 0.25" X 0.032" Rohs Compliant: Yes |Molex 19002-0002
FEMALE DISCONNECT, 6.35MM, 22-18AWG, RED; Product Range: Avikrimp 19002 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Insulator Colour: Red; Conductor Area CSA: -; Insulator Material: Nylon (Polyamide); Terminal Material: Brass; SVHC: No SVHC (15-Jan-2019)
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 0.35 / Cross-Section Max. mm² = 0.75 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide / Insulator Colour = Red / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190020002
  • 190020002
  • AA-5261T
  • AA5261T

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
ColorRed
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
PlatingTin
Terminal MaterialBrass
Technical
GenderFemale
InsulationInsulated
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536904000
TerminationCrimp
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth9.7 mm
Length22.6 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 19002-0002.

Molex
Technical Drawing1 page14 years ago
Datasheet1 page14 years ago
element14
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages2 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet1 page12 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago