Everlight 19-217/R6C-AL1M2VY/3T

Colorless transparence -40℃~+85℃ 617.5nm Red 120° 60mW 0603 Light Emitting Diodes (LED) ROHS
Datasheet

Technical Specifications

Physical
Case/Package0603
ColorRed
Technical
Forward Voltage2.2 V
Lens StyleClear
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541402000
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Everlight 19-217/R6C-AL1M2VY/3T.

TME
Datasheet11 pages3 years ago
Future Electronics
Datasheet11 pages7 years ago
Datasheet10 pages15 years ago
Seeed Studio
Datasheet10 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight 19-217/R6C-AL1M2VY/3T.

Related Parts

Descriptions

Descriptions of Everlight 19-217/R6C-AL1M2VY/3T provided by its distributors.

Colorless transparence -40℃~+85℃ 617.5nm Red 120° 60mW 0603 Light Emitting Diodes (LED) ROHS
LED Uni-Color Brilliant Red 632nm T/R / Chip LED (0.4mm Height)
Single Color LED, Brilliant Red, Water Clear, 1mm
1.6 x 0.8 x 0.4 mm (0603) Red 120º Min 11.5mcd Max 28.5mcd SMT LED
CHIP LED 0603 BRIL. RED RoHSconf
Product Description Demo for Development.

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-217-R6C-AL1M2VY-3T
  • 19-217/R6C-AL1M2VY-3T
  • 19-217R6C-AL1M2VY/3T
  • 19-217R6C-AL1M2VY3T

Technical Specifications

Physical
Case/Package0603
ColorRed
Technical
Forward Voltage2.2 V
Lens StyleClear
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8541402000
Viewing Angle120 °

Documents

Download datasheets and manufacturer documentation for Everlight 19-217/R6C-AL1M2VY/3T.

TME
Datasheet11 pages3 years ago
Future Electronics
Datasheet11 pages7 years ago
Datasheet10 pages15 years ago
Seeed Studio
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant