Everlight 19-217/BHC-ZL1M2RY/3T

LED Uni-Color Blue 468nm 2-Pin SMD T/R / chip LED(0.4mm Height)
Datasheet

Technical Specifications

Physical
Case/Package0603
ColorBlue
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current10 mA
Forward Voltage3 V
Lens StyleClear, Colorless, Diffused, Rectangular
Luminous Intensity28.5 mcd
Max Operating Temperature85 °C
Manufacturer Package Identifier19-217/BHC-ZL1M2RY/3T
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation40 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength475 nm
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Everlight 19-217/BHC-ZL1M2RY/3T.

Upverter
Datasheet12 pages9 years ago
Datasheet10 pages17 years ago
Datasheet11 pages6 years ago
Future Electronics
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight 19-217/BHC-ZL1M2RY/3T.

Descriptions

Descriptions of Everlight 19-217/BHC-ZL1M2RY/3T provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin SMD T/R / chip LED(0.4mm Height)
Blue 1.6 x 0.8 x 0.4 mm 120º Water Clear 28.5 mcd 0603 LED SMT
Colorless transparence -40℃~+85℃ 465nm~475nm blue 120° 110mW 0603 Light Emitting Diodes (LED) ROHS
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT
  • EVERLIGHT T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19-217-BHC-ZL1M2RY-3T
  • 19-217/BHC-ZL1M2RY-3T
  • 19-217/BHC-ZL1M2RY3T
  • 19-217BHC-ZL1M2RY-3T
  • 19-217BHC-ZL1M2RY/3T
  • 19-217BHC-ZL1M2RY3T

Technical Specifications

Physical
Case/Package0603
ColorBlue
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength470 nm
Forward Current10 mA
Forward Voltage3 V
Lens StyleClear, Colorless, Diffused, Rectangular
Luminous Intensity28.5 mcd
Max Operating Temperature85 °C
Manufacturer Package Identifier19-217/BHC-ZL1M2RY/3T
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation40 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle120 °
Wavelength475 nm
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Everlight 19-217/BHC-ZL1M2RY/3T.

Upverter
Datasheet12 pages9 years ago
Datasheet10 pages17 years ago
Datasheet11 pages6 years ago
Future Electronics
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant