Guardian Electric 18P-I-120A

Solenoid; Model Model 18P; Action: Pull; Duty: Continuous; Coil Voltage: 24 VDC; Maximum Stroke: 1.000 in.; Construction...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Powell Electronics
A420-063493-07 1 Buy Now »
USD
53.80 53.80 53.80 53.80 53.80
Newark
03M5785 0 ··
USD
135.60 120.82 111.26 111.26 111.26
Onlinecomponents.com
A42006349307 0 ··
USD
62.08 58.48 51.73 51.73 51.73
Allied Electronics
70161922 3 Buy Now »
USD
65.97 64.00 57.17 57.17 57.17
Electro Sonic
A42006349307 0 ··
USD
65.80 61.99 54.83 54.83 54.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
18P-I-120A Contact ··

Descriptions

Solenoid; Model Model 18P; Action: Pull; Duty: Continuous; Coil Voltage: 24 VDC; Maximum Stroke: 1.000 in.; Construction: Box Frame
Relay Specialties
AC LAMINATE SOLENOID
Onlinecomponents.com
Industrial Solenoid, Intermittent, 120VAC, Push
Allied Electronics
Laminated Frame Solenoid; Solenoid Operation:Push; Coil Voltage VAC Nom:120V; Duty Cycle:Intermittent; Coil Power Cont:228VA; Coil Resistance:8.8ohm; Load Force:315-0.12/187-0.87 Ounce-Inch; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark

Technical Specifications

Coil Voltage (AC) 120 V
Operating Voltage 120 V
RoHS Compliant

Documents

element14
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

GUARDIAN 18P-I-120A
GUARDIAN ELEC 18P-I-120A
GUARDIAN ELECT 18P-I-120A
GUARDIAN ELE 18P-I-120A
GUARDIAN ELECTRIC MFG CO 18P-I-120A
GUARDIAN ELECTRIC COMPANY 18P-I-120A
GUARDIAN ELECTRIC MFG COMPANY 18P-I-120A
Gaurdian Electric 18P-I-120A
Guardian Electric Manufacturing 18P-I-120A

Search for other parts like 18P-I- »