Alpha Wire 1899C SL005

Multi-Conductor Communication and Control Cable 16AWG 2C UNSHLD
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.410672 kg
Technical
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Cores2
Number of Strands19
ShieldingUnshielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter5.6388 mm
Insulation Thickness508 µm
Length30.48 m
Outside Diameter5.588 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1899C SL005.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-36.44%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 1899C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 1899C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 16AWG 2C UNSHLD
Multiconductor Cable, Unshielded; 2; 16 AWG; 19 x 0.0117; 0.22 in.; 0.016 in.
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, UL2509, 16AWG, 2 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:16AWG; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.29mm; Conductor Area CSA:1.31mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.7mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:19 / 0.29mm; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:75°C; Outer Diameter:5.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1899C-SL005
  • 1899CSL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight1.410672 kg
Technical
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors2
Number of Cores2
Number of Strands19
ShieldingUnshielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter5.6388 mm
Insulation Thickness508 µm
Length30.48 m
Outside Diameter5.588 mm
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 1899C SL005.

element14 APAC
Datasheet1 page18 years ago
Datasheet3 pages6 years ago
Master Electronics
Datasheet3 pages4 years ago
TME
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Electro Sonic
Datasheet3 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant