Alpha Wire 1898C SL001

Cable, Unshielded; 3; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
02F9077 1 Buy Now »
USD
554.30 466.61 466.61 466.61 466.61
Carlton-Bates
78119720975 0 ··
Powell Electronics
1898C SL001 9 Buy Now »
USD
417.55 417.55 417.55 417.55 417.55
Allied Electronics
70140018 3 Buy Now »
USD
515.19 480.33 425.89 425.89 425.89
Electronic Supply
1898C SL001 7,900 Send RFQ »
Abacus Technologies
1898C SL001 23,255 ··
Digi-Key
1898C SL001-ND 0 ··
USD
501.06 501.06 501.06 501.06 501.06
Area51-Authorized
1898C SL001 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1898C SL001 Contact ··
TransparentC
1898C SL001 Contact Send RFQ »
XS Micro
1898C SL001 Contact ··

Descriptions

UNSHIELDED MULTICONDUCTOR CABLE 3 CONDUCTOR 18AWG 1000FT
Newark
Multi-Conductor Cables 18AWG 3C UNSHLD 1000ft SPOOL SLATE
Powell Electronics
Cable, Unshielded; 3; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC
Allied Electronics
Communication and Control Cable 3C 18 AWG Str Tinned Cu
Carlton-Bates
CABLE 3COND 18AWG SLATE 1000'
Digi-Key
CABLE, 18AWG, 3 CORE, SLATE, 304.8M
Farnell

Technical Specifications

Color Gray
Lead-Free Status Lead Free
Voltage Rating (DC) 300 V
Packaging Bulk
Size-Length 304.8 m
Number of Conductors 3
Conductor Material Tinned Copper
Jacket Material PVC
Insulation Material PVC
RoHS Compliant
Wire Gauge 18 AWG
Shielding No
Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 1 page 15 years ago
Farnell
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 1 page 10 years ago

Images

Alternate Names

ALPHA 1898C SL001
ALPH 1898C SL001
ALP 1898C SL001
ALPHA WIRE COMPANY 1898C SL001
ALPHA IND 1898C SL001
ALPHA WIRE CORP 1898C SL001
ALPHA WIRE CORPORATION 1898C SL001
ALPHA WIRE CO 1898C SL001
ALPHA WIR 1898C SL001
ALPHA WIRE COMP 1898C SL001
ALPW 1898C SL001
Alpha Wire & Tubing 1898C SL001
Alpha Wire & Cable 1898C SL001
ALPHA WIRE COPORATIO 1898C SL001
ALPHA WIRE CORPORATION ACCT#1207 1898C SL001
APLHA WIRE 1898C SL001
ALPHA COMPANY LTD 1898C SL001
ALPHA DEARBORN 1898C SL001
ALPHA WIRELE 1898C SL001
ALPHA WIRE COMPAGNY 1898C SL001
ALPHA WIRE ACCT#1207 1898C SL001
ALPHA WIRE / DEARBORN 1898C SL001
ALPHA WIRE/EDGE 1898C SL001
ALPHA WIRE|MARKEL 1898C SL001
Alpha Wire Braid 1898C SL001

Search for other parts like 1898C SL »