Alpha Wire 1898/4C SL001

Cable, Unshielded; 4; 18 AWG; 16 x 30; 0.24 in.; 0.016 in.; Color-Coded PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
02F9080 2 Buy Now »
USD
692.30 582.79 582.79 582.79 582.79
Carlton-Bates
78119720955 0 ··
Electronic Supply
1898/4C SL001 7,900 Send RFQ »
Mouser
602-1898/4C-1000 2 Buy Now »
USD
601.95 542.67 542.67 542.67 542.67
Allied Electronics
70138858 4 Buy Now »
USD
643.47 599.92 531.93 531.93 531.93
Digi-Key
1898/4C SL001-ND 0 ··
USD
625.81 625.81 625.81 625.81 625.81
Area51-Authorized
1898/4C SL001 0 ··
Farnell
1744103 16 Buy Now »
GBP
247.14 232.53 232.53 232.53 232.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1898/4C SL001 Contact ··

Descriptions

UNSHIELDED MULTICONDUCTOR CABLE 4 CONDUCTOR 18AWG 1000FT
Newark
Cable, Unshielded; 4; 18 AWG; 16 x 30; 0.24 in.; 0.016 in.; Color-Coded PVC
Allied Electronics
Communication & Control Cable 4C 18 AWG Str Tinned Cu
Carlton-Bates
CABLE 4COND 18AWG SLATE 1000'
Digi-Key
CABLE, 18AWG, 4 CORE, SLATE, 304.8M
Farnell
Multi-Conductor 4C 18AWG UNSHIELD
Mouser

Technical Specifications

REACH SVHC Compliance No SVHC
Shielding No
Conductor Material Tinned Copper
Lead-Free Status Lead Free
Insulation Material PVC
Wire Gauge 18 AWG
Number of Conductors 4
RoHS Compliant
Flammability Rating UL VW-1
Packaging Bulk
Size-Length 304.8 m
Jacket Material PVC
Color Green
Voltage Rating (DC) 300 V

Documents

Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 15 years ago
Farnell
Datasheet 1 page 7 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
element14
Datasheet 1 page 10 years ago

Images

Alternate Names

ALPHA 1898/4C SL001
ALPH 1898/4C SL001
ALP 1898/4C SL001
ALPHA WIRE COMPANY 1898/4C SL001
ALPHA IND 1898/4C SL001
ALPHA WIRE CORP 1898/4C SL001
ALPHA WIRE CORPORATION 1898/4C SL001
ALPHA WIRE CO 1898/4C SL001
ALPHA WIR 1898/4C SL001
ALPHA WIRE COMP 1898/4C SL001
ALPW 1898/4C SL001
Alpha Wire & Tubing 1898/4C SL001
Alpha Wire & Cable 1898/4C SL001
ALPHA WIRE COPORATIO 1898/4C SL001
ALPHA WIRE CORPORATION ACCT#1207 1898/4C SL001
APLHA WIRE 1898/4C SL001
ALPHA COMPANY LTD 1898/4C SL001
ALPHA DEARBORN 1898/4C SL001
ALPHA WIRELE 1898/4C SL001
ALPHA WIRE COMPAGNY 1898/4C SL001
ALPHA WIRE ACCT#1207 1898/4C SL001
ALPHA WIRE / DEARBORN 1898/4C SL001
ALPHA WIRE/EDGE 1898/4C SL001
ALPHA WIRE|MARKEL 1898/4C SL001
Alpha Wire Braid 1898/4C SL001

Search for other parts like 1898/ »