Alpha Wire 1896/4C SL001

Multiconductor Cable, Unshielded; 4; 20AWG; 7 x 28; 0.21 in.; 0.016 in.; PVC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
88K2120 2 Buy Now »
USD
449.55 392.71 392.71 392.71 392.71
Carlton-Bates
78119720885 0 ··
Electronic Supply
1896/4C SL001 8,700 Send RFQ »
Mouser
602-1896/4C-1000 2 Buy Now »
USD
389.98 341.43 341.43 341.43 341.43
Powell Electronics
1896/4C SL001 1 Buy Now »
USD
344.48 344.48 344.48 344.48 344.48
Digi-Key
1896/4C SL001-ND 0 ··
USD
413.38 413.38 413.38 413.38 413.38
Allied Electronics
70140015 0 ··
USD
425.05 396.29 351.37 351.37 351.37
Area51-Authorized
1896/4C SL001 0 ··
Farnell
1744065 14 Buy Now »
GBP
193.38 181.96 181.96 181.96 181.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1896/4C SL001 Contact ··
XS Micro
1896/4C SL001 Contact ··

Descriptions

Multi-Conductor Communication and Control Cable 4C 20AWG UNSHIELD
Mouser
CABLE, 20AWG, 4 CORE, SLATE, 304.8M
Farnell
UNSHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 20AWG, 1000FT, 300V
Newark
Communication and Control Cable 4C 20 AWG Str Tinned Cu
Carlton-Bates
Multi-Conductor Cables 20AWG 4C UNSHLD 1000ft SPOOL SLATE
Powell Electronics
Multiconductor Cable, Unshielded; 4; 20AWG; 7 x 28; 0.21 in.; 0.016 in.; PVC
Allied Electronics
CABLE 4COND 20AWG SLATE 1000'
Digi-Key

Technical Specifications

Jacket Material PVC
Flammability Rating UL VW-1
Conductor Material Tinned Copper
RoHS Compliant
Lead-Free Status Lead Free
Packaging Bulk
Insulation Material PVC
Wire Gauge 20 AWG
REACH SVHC Compliance No SVHC
Color Gray
Voltage Rating (DC) 300 V
Number of Conductors 4
Shielding No
Size-Length 304.8 m

Documents

element14
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Datasheet 4 pages 2 years ago
Digi-Key
Datasheet 1 page 15 years ago
Farnell
Datasheet 1 page 7 years ago

Images

Alternate Names

ALPHA 1896/4C SL001
ALPH 1896/4C SL001
ALP 1896/4C SL001
ALPHA WIRE COMPANY 1896/4C SL001
ALPHA IND 1896/4C SL001
ALPHA WIRE CORP 1896/4C SL001
ALPHA WIRE CORPORATION 1896/4C SL001
ALPHA WIRE CO 1896/4C SL001
ALPHA WIR 1896/4C SL001
ALPHA WIRE COMP 1896/4C SL001
ALPW 1896/4C SL001
Alpha Wire & Tubing 1896/4C SL001
Alpha Wire & Cable 1896/4C SL001
ALPHA WIRE COPORATIO 1896/4C SL001
ALPHA WIRE CORPORATION ACCT#1207 1896/4C SL001
APLHA WIRE 1896/4C SL001
ALPHA COMPANY LTD 1896/4C SL001
ALPHA DEARBORN 1896/4C SL001
ALPHA WIRELE 1896/4C SL001
ALPHA WIRE COMPAGNY 1896/4C SL001
ALPHA WIRE ACCT#1207 1896/4C SL001
ALPHA WIRE / DEARBORN 1896/4C SL001
ALPHA WIRE/EDGE 1896/4C SL001
ALPHA WIRE|MARKEL 1896/4C SL001
Alpha Wire Braid 1896/4C SL001

Search for other parts like 1896/ »