TE Connectivity 1888781-1

Connector Accessories QSFP+ Cage Right Angle Silver Nickel Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialAluminium
MaterialSilver
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeQSFP
Data Rate56 Gbps
FeaturesShielded
GenderFemale
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBulk
SealableYes
TerminationPress-Fit
Dimensions
Depth53.5 mm
Height13.42 mm
Length22.2 mm
PCB Thickness1.4478 mm
Tail Length2.1844 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888781-1.

element14 APAC
Datasheet8 pages15 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet4 pages9 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet8 pages9 years ago
Datasheet9 pages11 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing4 pages14 years ago
Instruction Sheet4 pages0 years ago
Electro Sonic
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago

Inventory History

3 month trend:
+82.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1888781-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1888781-1 provided by its distributors.

Connector Accessories QSFP+ Cage Right Angle Silver Nickel Box/Tray
Product Range:-; Accessory Type:Cage; For Use With:Qsfp+ Connectors Rohs Compliant: Yes |Te Connectivity 1888781-1.
Connector Accessories Cage for QSFP Press Fit Tray
1888781 Series Single Port Right Angle QSFP+ Cage, Press-Fit Termination | TE Connectivity 1888781-1
Cage Assy Behind Bezel QSFP Form Factor: QSFP+ Pluggable I/O Product Type: Cage Sealable: Yes Circuit Application: Signal Number of Ports: 1 QSFP+ Cage Signal | Pluggable I/o Connectors & Cage | Part Number: 1888781-1 | Internal Number: 1888781-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888781-1.

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialAluminium
MaterialSilver
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeQSFP
Data Rate56 Gbps
FeaturesShielded
GenderFemale
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBulk
SealableYes
TerminationPress-Fit
Dimensions
Depth53.5 mm
Height13.42 mm
Length22.2 mm
PCB Thickness1.4478 mm
Tail Length2.1844 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888781-1.

element14 APAC
Datasheet8 pages15 years ago
Datasheet4 pages14 years ago
Upverter
Datasheet4 pages9 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet8 pages9 years ago
Datasheet9 pages11 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing4 pages14 years ago
Instruction Sheet4 pages0 years ago
Electro Sonic
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago