Weidmuller 1888660000

PCB terminal, 4 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1888660000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions Per Level4
Number of Rows1
PackagingTape & Reel (TR)
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.1 mm
Pitch5 mm
Stripping Length8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1888660000.

Burklin Elektronik
Datasheet11 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1888660000.

Related Parts

Descriptions

Descriptions of Weidmuller 1888660000 provided by its distributors.

PCB terminal, 4 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1888660000
1888660000 - Weidmuller PCB Components LSF-SMT 5.00/04/135 3.5SN BK RL Sold in a pack of 190
Conn Spring Cage 4 POS 5mm Solder Thru-Hole 10A T/R
LSF-SMT 5.00/04/135 3.5SN BK RL. PCB terminal, 5.00 mm, No. of poles: 4, 135°, Solder pin length (l): 3.5 mm, tinned, Black, PUSH IN, Clamping range, rated connection, max.: 1.5 mm², Tape GTIN (EAN): 4032248494729

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits4
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions Per Level4
Number of Rows1
PackagingTape & Reel (TR)
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.1 mm
Pitch5 mm
Stripping Length8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1888660000.

Burklin Elektronik
Datasheet11 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant