TE Connectivity 188835-1

Connector, Plug, Z-pack 2MM Hard Metric, 154 Position, Type B | Te Connectivity 188835-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Pin, Plug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts154
Number of Positions154
Number of Rows7
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness380 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length43.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 188835-1.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago
Farnell
Datasheet5 pages1 year ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages17 years ago
Newark
Datasheet1 page25 years ago

Inventory History

3 month trend:
+12.89%

Alternate Parts

Price @ 1000
$ 6.422
$ 8.453
$ 8.453
Stock
14,492
93,553
93,553
Authorized Distributors
21
22
22
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
154
154
154
Number of Rows
7
7
7
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Nickel
Nickel
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 188835-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 188835-1 provided by its distributors.

CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 188835-1
Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole Tube
CONNECTOR, PLUG, 2MM, TYPE B, 154WAY; Product Range: Z-PACK Series; No. of Contacts: 154Contacts; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 7Rows; Row Pitch: 2mm; Contact Material: Pho
Z-PACK/B M-HDR 154P. PCB Connector Assembly Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 7 | Hard Metric Male Connector: Traditional Backplane & Mezzanine & 2Mm | Part Number: 188835-1 | Internal Number: 188835-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888351

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Pin, Plug
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns22
Number of Contacts154
Number of Positions154
Number of Rows7
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness380 nm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length43.9 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 188835-1.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago
Farnell
Datasheet5 pages1 year ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages17 years ago
Newark
Datasheet1 page25 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago