TE Connectivity / AMP 188578-1

Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Plug
Current Rating1.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts154
Number of Positions154
Number of Rows7
OrientationStraight
PCB Mounting OrientationVertical
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 188578-1.

Factory Futures
Datasheet2 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
Jameco
Datasheet3 pages17 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 9.39
$ 14.424
Stock
617
3,969
Authorized Distributors
3
11
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Positions
154
154
Number of Rows
7
7
Mount
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Orientation
Straight
Vertical
Contact Plating
Gold
Tin, Gold
Housing Material
Polyester
Polyester

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 188578-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 188578-1 provided by its distributors.

Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN Z-PACK 2MM HM PLUG 154POS STR GOLD
CONN HEADER 154POS 2MM PRESS-FIT
Z-Pack Connectors Z PACK 154P HEADER
HARD METRIC CONNECTOR, PLUG, 154POS; Connector Type:Hard Metric (HM); Series:-; Pitch Spacing:2mm; No. of Contacts:154; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Rows:7; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1885781

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Plug
Current Rating1.5 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts154
Number of Positions154
Number of Rows7
OrientationStraight
PCB Mounting OrientationVertical
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 188578-1.

Factory Futures
Datasheet2 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
Jameco
Datasheet3 pages17 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Materials Sheet1 page16 years ago