Phoenix Contact 1884160

Heavy Duty Power Connectors Rolled Male Cont. Ag , 1.5mm-2.5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Technical
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1884160.

MRO Stop
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1884160.

Descriptions

Descriptions of Phoenix Contact 1884160 provided by its distributors.

Heavy Duty Power Connectors Rolled Male Cont. Ag , 1.5mm-2.5mm
Phoenix Contact CK 1884160 - 1884160
CONTACT H.D. CRIMP PIN 14-16AWG
1884160 Phoenix Contact CK1.6-BR-2.50ST AG Rolled male contact, taped, silver-plated, 1.5 mm²... 2.5 mm² Manufacturer Part # 1884160 Manufacturer: Phoenix Contact Weight: 0.0015 lbs/piece Availability: stock to 40 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 2000 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Contact PlatingSilver
Technical
PackagingTape & Reel (TR)
TerminationCrimp
Dimensions
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1884160.

MRO Stop
Datasheet3 pages12 years ago
Arrow Electronics
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant