Weidmuller 1883100000

1883100000 - Weidmuller PCB Components SLDV-THR 5.00/04/180FLF 3.2SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating15 A
GenderMale
Number of Contacts8
Number of Poles4
Number of Rows2
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.5 mm
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1883100000.

Burklin Elektronik
Datasheet9 pages11 years ago
Electro Sonic
Datasheet8 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1883100000.

Related Parts

Descriptions

Descriptions of Weidmuller 1883100000 provided by its distributors.

1883100000 - Weidmuller PCB Components SLDV-THR 5.00/04/180FLF 3.2SN BK BX Sold in a pack of 50
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SLDV-THR 5.00/04/180FLF 3.2SN BK BX - 1883100000
Sldv-Thr 5.00/04/180Flf 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1883100000
Pin header, 4 pole, pitch 5 mm, straight, black, 1883100000
Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole Box
SLDV-THR 5.00/04/180FLF 3.2SN BK BX. PCB plug-in connector, male header, Flange / Solder flange, Reflow solder connection, 5.00 mm, No. of poles: 4, 180°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248487370

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating15 A
GenderMale
Number of Contacts8
Number of Poles4
Number of Rows2
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.5 mm
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1883100000.

Burklin Elektronik
Datasheet9 pages11 years ago
Electro Sonic
Datasheet8 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant