TE Connectivity 1877845-3

Conn Circular M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Medical

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypePin, Plug
Current Rating7 A
Durability Rating2.5 kcycles
Fastening TypeLatch
Feedthrough TypeNo
GenderMale
Max Operating Temperature338 °C
Min Operating Temperature-58 °C
Number of Contacts5
Number of Positions5
Number of Power Positions5
Number of Signal Positions5
OrientationStraight
PackagingBulk
PreloadedYes
ShieldingUnshielded
TerminationSolder
Dimensions
Assembly Length35.15 mm
Wire/Cable Diameter3.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1877845-3.

Farnell
Datasheet6 pages16 years ago
Factory Futures
Technical Drawing3 pages12 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1877845-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1877845-3 provided by its distributors.

Conn Circular M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Medical
Asy,Plg,5 P,0 D Key,Col 2.7-3.9,Blk,Blk
Medical CPC Connectors PLUG 5P 0 DEG BLK 2.7 - 3.9 DIA
ASYPLG5 P0 D KEYCOL 2.7-3.9BLKBLK
CONN PLUG MALE 5POS SOLDER CUP
ASY,PLG,5 P,0 D KEY,COL 2.7-3.9,BLK,BLK; Product Range:CPC Medical Series; Circular Connector Shell Style:-; No. of Contacts:5Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Thermoplastic Bod

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1877845-3 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Connector TypePin, Plug
Current Rating7 A
Durability Rating2.5 kcycles
Fastening TypeLatch
Feedthrough TypeNo
GenderMale
Max Operating Temperature338 °C
Min Operating Temperature-58 °C
Number of Contacts5
Number of Positions5
Number of Power Positions5
Number of Signal Positions5
OrientationStraight
PackagingBulk
PreloadedYes
ShieldingUnshielded
TerminationSolder
Dimensions
Assembly Length35.15 mm
Wire/Cable Diameter3.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1877845-3.

Farnell
Datasheet6 pages16 years ago
Factory Futures
Technical Drawing3 pages12 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet5 pages13 years ago
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago