Weidmuller 1876910000

1876910000 - Weidmuller PCB Components SL-SMT 5.08HC/08/270FL 3.2SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating19 A
GenderMale
Number of Contacts8
Number of Poles8
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.4 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1876910000.

Burklin Elektronik
Datasheet8 pages11 years ago
Electro Sonic
Datasheet7 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1876910000.

Related Parts

Descriptions

Descriptions of Weidmuller 1876910000 provided by its distributors.

1876910000 - Weidmuller PCB Components SL-SMT 5.08HC/08/270FL 3.2SN BK BX Sold in a pack of 50
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/08/270FL 3.2SN BK BX - 1876910000
Sl-Smt 5.08Hc/08/270Fl 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1876910000
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Box
Pin header, 8 pole, pitch 5.08 mm, angled, black, 1876910000
TERM BLOCK HDR 8POS 90DEG 5.08MM
SL-SMT 5.08/08/270FL 3.2SN BK BX. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 5.08 mm, No. of poles: 8, 270°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248467495

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating19 A
GenderMale
Number of Contacts8
Number of Poles8
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.4 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1876910000.

Burklin Elektronik
Datasheet8 pages11 years ago
Electro Sonic
Datasheet7 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant