Phoenix Contact 1876615

Conn Terminal Blocks M 4 POS 5.08mm Screw RA 12A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Yellow
Housing ColorGreen
Insulation MaterialNylon
MountDIN Rail
Weight11.500012 g
Technical
Current Rating12 A
Max Current Rating12 A
Number of Circuits4
Number of Contacts4
Number of Levels2
Number of Positions3
OrientationRight Angle
TerminationScrew
Voltage Rating320 V
Dimensions
Height61.0108 mm
Length50.0126 mm
Pitch5.08 mm
Stripping Length8 mm
Width5.08 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1876615.

Electro Sonic
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet8 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet48 pages7 years ago
MRO Stop
Datasheet23 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1876615.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1876615 provided by its distributors.

Conn Terminal Blocks M 4 POS 5.08mm Screw RA 12A
Double level terminal, screw/plug-in connection, 0.2-4.0 mm², 1 pole, 250 A, 4 kV, yellow/green, 1876615
Double-LevelTerminal Block,1 pos, Pitch: 5.08mm, W:5.08,green-yellow ST Series | Phoenix Contact 1876615
DIN Rail Terminal Blocks UKK3-MSTB-5.08-PE
Phoenix Contact Twee-etageklem UKK 3-MSTB-5,08-PE - 1876615
TERMINAL BLOCK, UKK 3-MSTB-5,08-PE
TERM BLK PLUG 3POS GREEN YELLOW
1876615 Phoenix Contact UKK3-MSTB-5.08-PE Feed-through modular terminal block, Nominal current: 12 A, Nominal voltage: 320 V, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Mounting type: NS 35/7,5, NS 35/15, NS 32, Pitch: 5.08 mm, Width: 5.08, Color: green-yellow Manufacturer Part # 1876615 Manufacturer: Phoenix Contact Weight: 0.0254 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen, Yellow
Housing ColorGreen
Insulation MaterialNylon
MountDIN Rail
Weight11.500012 g
Technical
Current Rating12 A
Max Current Rating12 A
Number of Circuits4
Number of Contacts4
Number of Levels2
Number of Positions3
OrientationRight Angle
TerminationScrew
Voltage Rating320 V
Dimensions
Height61.0108 mm
Length50.0126 mm
Pitch5.08 mm
Stripping Length8 mm
Width5.08 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1876615.

Electro Sonic
Datasheet4 pages7 years ago
Burklin Elektronik
Datasheet8 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet48 pages7 years ago
MRO Stop
Datasheet23 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
RoHSCompliant