Hammond 186E16

Tx 115/230, 56Va 50/60Hz Rohs Compliant: Yes |Hammond 186E16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel
Technical
Current Rating3.5 A
Max Output Current3.5 A
Max Power Dissipation56 W
Power Rating56 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationQuick Connect
Dimensions
Height49.02 mm
Height - Seated (Max)57.15 mm
Lead Length6.35 mm
Length82.55 mm
Width45.97 mm

Documents

Download datasheets and manufacturer documentation for Hammond 186E16.

Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-12.50%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 186E16.

Descriptions

Descriptions of Hammond 186E16 provided by its distributors.

Tx 115/230, 56Va 50/60Hz Rohs Compliant: Yes |Hammond 186E16
Transformer, 56VA, Chassis, Pri:115/230VAC, Sec:16VCT, 3.5A, Dual Bobbin | Hammond Manufacturing 186E16
Transformers 115/230, 56VA,16VCT
transformer - low voltage, chas
PWR XFMR LAMINATED 56VA CHAS MT
XFRMR LAMINATED 56VA CHAS MOUNT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 16V C.T. Secondary 3.5 Amps, 56 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount, Panel
Technical
Current Rating3.5 A
Max Output Current3.5 A
Max Power Dissipation56 W
Power Rating56 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationQuick Connect
Dimensions
Height49.02 mm
Height - Seated (Max)57.15 mm
Lead Length6.35 mm
Length82.55 mm
Width45.97 mm

Documents

Download datasheets and manufacturer documentation for Hammond 186E16.

Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago