Weidmuller 1869900000

1869900000 - Weidmuller PCB Components LSF-SMT 3.81/03/180 1.5SN BK TU Sold in a pack of 46
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.1 mm
Pitch381 mm
Stripping Length8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1869900000.

Burklin Elektronik
Datasheet11 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1869900000.

Related Parts

Descriptions

Descriptions of Weidmuller 1869900000 provided by its distributors.

1869900000 - Weidmuller PCB Components LSF-SMT 3.81/03/180 1.5SN BK TU Sold in a pack of 46
PCB terminal, 3 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1869900000
Conn Spring Cage 3 POS 3.81mm Solder ST Thru-Hole 10A Tube
CoC and 2-years warranty / RFQ for pricing
TERM BLK 3POS TOP ENT 3.81MM PCB
LSF-SMT 3.81/03/180 1.5SN BK TU. PCB terminal, 3.81 mm, No. of poles: 3, 180°, Solder pin length (l): 1.5 mm, tinned, Black, PUSH IN, Clamping range, rated connection, max.: 1.5 mm², Tube GTIN (EAN): 4032248449767

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current12 A
Current Rating10 A
Max Operating Temperature240 °C
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
TerminationScrewless
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1.1 mm
Pitch381 mm
Stripping Length8 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1869900000.

Burklin Elektronik
Datasheet11 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant