Weidmuller 1863690000

1863690000 - Weidmuller PCB Components SC-SMT 3.81/04/90LF 3.2SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current Rating13.9 A
GenderMale
Number of Contacts4
Number of Poles4
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1863690000.

Burklin Elektronik
Datasheet8 pages11 years ago
Newark
Datasheet10 pages7 years ago
element14 APAC
Datasheet20 pages16 years ago
Electro Sonic
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1863690000.

Related Parts

Descriptions

Descriptions of Weidmuller 1863690000 provided by its distributors.

1863690000 - Weidmuller PCB Components SC-SMT 3.81/04/90LF 3.2SN BK BX Sold in a pack of 50
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Box
TERMINAL BLOCK, HEADER, 4POS, TH
Pin header, 4 pole, pitch 3.81 mm, angled, black, 1863690000
TERM BLOCK HDR 4POS 90DEG 3.81MM
SC-SMT 3.81/04/90LF 3.2SN BK BX. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 3.81 mm, No. of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248428878

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current Rating13.9 A
GenderMale
Number of Contacts4
Number of Poles4
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1863690000.

Burklin Elektronik
Datasheet8 pages11 years ago
Newark
Datasheet10 pages7 years ago
element14 APAC
Datasheet20 pages16 years ago
Electro Sonic
Datasheet8 pages5 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant