Weidmuller 1863230000

1863230000 - Weidmuller PCB Components SC-SMT 3.81/02/180LF 3.2SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating17.5 A
GenderMale
Number of Contacts2
Number of Poles2
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1863230000.

Burklin Elektronik
Datasheet8 pages7 years ago
Newark
Datasheet7 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1863230000.

Related Parts

Descriptions

Descriptions of Weidmuller 1863230000 provided by its distributors.

1863230000 - Weidmuller PCB Components SC-SMT 3.81/02/180LF 3.2SN BK BX Sold in a pack of 50
Terminal Block, Header, 2Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:2Ways; Rated Current:17.5A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Omnimate Signal Sc Series; Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1863230000
SC-SMT 3.81/02/180LF 3.2SN BK BX. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 3.81 mm, No. of poles: 2, 180°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248428434

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating17.5 A
GenderMale
Number of Contacts2
Number of Poles2
Number of Rows1
PackagingBox
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1863230000.

Burklin Elektronik
Datasheet8 pages7 years ago
Newark
Datasheet7 pages6 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant