Weidmuller 1862750000

Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC-SMT 3.81/03/90LF 1.5SN BK RL - 1862750000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating17 A
GenderMale
Number of Contacts3
Number of Poles3
Number of Rows1
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1862750000.

Burklin Elektronik
Datasheet9 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1862750000.

Related Parts

Descriptions

Descriptions of Weidmuller 1862750000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC-SMT 3.81/03/90LF 1.5SN BK RL - 1862750000
Pin header, 3 pole, pitch 3.81 mm, angled, black, 1862750000
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole T/R
TERM BLOCK HDR 3POS 90DEG 3.81MM
SC-SMT 3.81/03/90LF 1.5SN BK RL. PCB plug-in connector, male header, Solder flange, Reflow solder connection, 3.81 mm, No. of poles: 3, 90°, Solder pin length (l): 1.5 mm, tinned, Black, Tape GTIN (EAN): 4032248427956

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
MountThrough Hole
Technical
Current Rating17 A
GenderMale
Number of Contacts3
Number of Poles3
Number of Rows1
TerminationSolder
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1862750000.

Burklin Elektronik
Datasheet9 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant