CML Innovative Technologies 18602451

LED Lamp T10x25mm BA9s 1x3mm-LED 28VAC/DC green | CML Innovative Technologies 18602451
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
Number of Pins2
Technical
Current Rating13 mA
Forward Current15 mA
Forward Voltage28 V
Input Current15 mA
Life (Hours)100000 hours
Luminous Intensity1 cd
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Voltage28 V
Peak Wavelength525 nm
Voltage Rating (AC)24 V
Voltage Rating (DC)28 V
Wavelength525 nm
Dimensions
Diameter10 mm
Height25 mm
Outside Diameter10 mm

Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 18602451.

TME
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages15 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page21 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
+85.71%

Engineering Resources

View Evaluation kits and Reference designs for CML Innovative Technologies 18602451.

Related Parts

Descriptions

Descriptions of CML Innovative Technologies 18602451 provided by its distributors.

LED Lamp T10x25mm BA9s 1x3mm-LED 28VAC/DC green | CML Innovative Technologies 18602451
Led Bulb, Ba9S, Green, T-10; Lamp Base Type:Ba9S; Led Color:Green; Bulb Size:T-3 1/4 (10Mm); Power Rating:-; Wavelength Typ:525Nm; Luminous Intensity:1000Mcd; Average Bulb Life:100000H; Supply Voltage:28V; Current Rating:13Ma Rohs Compliant: Yes |Cml Innovative Technologies 18602451
LED, BA9S, 28VAC/DC, GREEN; Base Type:Bayonet, BA9s; LED Colour:Green; Wavelength Typ:525nm; Luminous Intensity:1000mcd; Bulb Size:10mm; Supply Voltage:28V; Current Rating:13mA; Average Bulb Life:100000h; SVHC:No SVHC (20-Jun-2011); Colour:Green; External Diameter:10mm; External Length / Height:25mm; Forward Current If Max:15mA; Forward Voltage:28V; Forward Voltage VF Max:28V; LED / Lamp Size:10mm; Lamp Base Type:BA9s; Luminous Intensity Typ:1000mcd; Operating Current AC:15mA; Operating Current DC:15mA; Operating Lifetime:100000h; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +60°C; Operating Voltage Tolerance +:10%; Peak Wavelength:525nm; Supply Voltage VDC:28V; Voltage Rating VDC:28V; Voltage Vf Typ:28V

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML Technologies
  • CML TECHNOLOGIES GMBH CO KG
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18602451.

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
Number of Pins2
Technical
Current Rating13 mA
Forward Current15 mA
Forward Voltage28 V
Input Current15 mA
Life (Hours)100000 hours
Luminous Intensity1 cd
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Voltage28 V
Peak Wavelength525 nm
Voltage Rating (AC)24 V
Voltage Rating (DC)28 V
Wavelength525 nm
Dimensions
Diameter10 mm
Height25 mm
Outside Diameter10 mm

Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 18602451.

TME
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages15 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page21 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant