VCC 18602351

LED Based Green 24AC/DC Bayonet Based
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Number of Pins2
Technical
Current Rating15 mA
Dominant Wavelength525 nm
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage24 V
Illumination ColorGreen
Input Current15 mA
Luminous Intensity1 cd
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of LEDs1
Operating Supply Voltage24 V
Voltage Rating (DC)24 V
Wavelength525 nm
Dimensions
Diameter10 mm
Height25 mm

Documents

Download datasheets and manufacturer documentation for VCC 18602351.

Electro Sonic
Datasheet1 page14 years ago
Mouser
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for VCC 18602351.

Related Parts

Descriptions

Descriptions of VCC 18602351 provided by its distributors.

LED Based Green 24AC/DC Bayonet Based
LED BAYONET BASED T3-1/4 24V GRN
LAMP, LED REPLACEMENT, GREEN, T-10; LED
LAMP, LED REPLACEMENT, GREEN, T-10; Base Type:BA9S; LED Color:Green; Wavelength Typ:525nm; Luminous Intensity:1000mcd; Bulb Size:T-10; Supply Voltage:24V; Current Rating:15mA; Color:Green; Forward Current If:15mA ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
ColorGreen
Number of Pins2
Technical
Current Rating15 mA
Dominant Wavelength525 nm
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage24 V
Illumination ColorGreen
Input Current15 mA
Luminous Intensity1 cd
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of LEDs1
Operating Supply Voltage24 V
Voltage Rating (DC)24 V
Wavelength525 nm
Dimensions
Diameter10 mm
Height25 mm

Documents

Download datasheets and manufacturer documentation for VCC 18602351.

Electro Sonic
Datasheet1 page14 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant