CML Innovative Technologies 18602251

LED Lamp T10x25mm BA9s 1x3mm-LED 12VAC/DC green | CML Innovative Technologies 18602251
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
Technical
Current Rating16 mA
Forward Voltage12 V
Input Current15 mA
Life (Hours)100000 hours
Luminous Intensity2.4 cd
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Wavelength525 nm
Dimensions
Diameter10 mm
Height25 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 18602251.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages15 years ago
Datasheet1 page21 years ago
Arrow Electronics
Datasheet1 page21 years ago

Inventory History

3 month trend:
-6.90%

Engineering Resources

View Evaluation kits and Reference designs for CML Innovative Technologies 18602251.

Descriptions

Descriptions of CML Innovative Technologies 18602251 provided by its distributors.

LED Lamp T10x25mm BA9s 1x3mm-LED 12VAC/DC green | CML Innovative Technologies 18602251
LED Lamp; Bulb Size:T-3 1/4; Luminous Intensity:2400mcd; Forward Current:16mA; Forward Voltage:12V; Base Type:BA9S; Color:Green; Input Current Min:16mA; LED Color:Green; Leaded Process Compatible:No ;RoHS Compliant: Yes
LED, T10X25, BA9S, 12V, GREEN; Diameter, External:10mm; Length / Height, external:25mm; Temp, op. max:60°C; Temp, op. min:-20°C; Time, operating life:100000h; Voltage, supply DC:12V; Colour, LED:Green; Current, forward If:16mA; LED / lamp size:10; Luminous intensity, typ:1000mcd; Temperature, operating range:-20°C to +60°C; Voltage, Vf max:12V

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML Technologies
  • CML TECHNOLOGIES GMBH CO KG
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18602251.

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
Technical
Current Rating16 mA
Forward Voltage12 V
Input Current15 mA
Life (Hours)100000 hours
Luminous Intensity2.4 cd
Voltage Rating (AC)12 V
Voltage Rating (DC)12 V
Wavelength525 nm
Dimensions
Diameter10 mm
Height25 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 18602251.

RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Datasheet2 pages15 years ago
Datasheet1 page21 years ago
Arrow Electronics
Datasheet1 page21 years ago

Compliance

Environmental Classification
RoHSCompliant