Hammond 185C230

Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel
Weight566.990463 g
Technical
Current Rating220 mA
Max Output Current110 mA
Max Power Dissipation25 W
Nominal Input Voltage115 V
Power Rating25 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationQuick Connect
Dimensions
Height58.7 mm
Height - Seated (Max)58.67 mm
Length71.37 mm
Width56.39 mm

Documents

Download datasheets and manufacturer documentation for Hammond 185C230.

Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages7 years ago
Master Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet2 pages23 years ago
DigiKey
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-8.51%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 185C230.

Descriptions

Descriptions of Hammond 185C230 provided by its distributors.

Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Transformer, chassis mount, 115/230V, 25VA, 230V C.T. @0.11A, 185 Series POWER TX 25 VA 115/230VAC Hammond PN 185C230 : UPC [623980492070]
Power Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 115V; Current Rating:220mA; Power Rating:25VA; Input Voltage:115VAC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Secondary Current Nom:0.11A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
MountChassis Mount, Panel
Weight566.990463 g
Technical
Current Rating220 mA
Max Output Current110 mA
Max Power Dissipation25 W
Nominal Input Voltage115 V
Power Rating25 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationQuick Connect
Dimensions
Height58.7 mm
Height - Seated (Max)58.67 mm
Length71.37 mm
Width56.39 mm

Documents

Download datasheets and manufacturer documentation for Hammond 185C230.

Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages7 years ago
Master Electronics
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet2 pages23 years ago
DigiKey
Datasheet2 pages17 years ago
Mouser
Datasheet2 pages23 years ago

Compliance

Environmental Classification
ApprovalsCE, TUV, cULus
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago